
8-bit RISC microcontroller featuring a PIC core architecture and 32MHz maximum operating frequency. This integrated circuit offers 3.5KB of FLASH memory, 256B RAM, and 6 programmable I/Os. Key interfaces include UART and USART, supported by 6 timers/counters and peripherals such as PWM, WDT, Brown-out Detect/Reset, and POR. Operating from a 3.6V supply, it functions across a -40°C to 125°C temperature range and is housed in a compact 3mm x 3mm MSOP package.
Sign in to ask questions about the Microchip PIC12LF1572-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12LF1572-E/MS technical specifications.
| Package/Case | MSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.1mm |
| Interface | UART, USART |
| Length | 3mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1572-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
