
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 256B RAM. Operates at up to 32MHz with an internal oscillator and supports UART/USART interfaces. Includes 6 programmable I/Os, 6 timers/counters, and peripherals like PWM and WDT. Packaged in PDIP, this RoHS compliant component functions across a -40°C to 125°C temperature range.
Microchip PIC12LF1572-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.21inch |
| Interface | UART, USART |
| Length | 0.365inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.032805oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1572-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
