
8-bit RISC microcontroller featuring a PIC core, 3.5KB FLASH memory, and 256B RAM. Operates at up to 32MHz with an internal oscillator, supporting UART and USART interfaces. Offers 6 programmable I/Os, 4 ADC channels, and 3 PWM channels. Includes 6 timers/counters, Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in PDIP, with an operating temperature range of -40°C to 85°C and supply voltage from 2.5V to 5.5V.
Microchip PIC12LF1572-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.21inch |
| Interface | UART, USART |
| Length | 0.365inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.032805oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1572-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
