
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This through-hole PDIP package offers 6 programmable I/Os, 4 ADC channels, and 5 timers/counters. Memory includes 3.5KB of FLASH and 256B of RAM. Supports a supply voltage range of 2.5V to 3.6V and operates from -40°C to 125°C. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a watchdog timer.
Sign in to ask questions about the Microchip PIC12LF1612-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12LF1612-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.21inch |
| Length | 0.365inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.032805oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1612-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
