
8-bit RISC microcontroller featuring a PIC core architecture. Operates at up to 32MHz with 3.5KB of FLASH memory and 256B RAM. Includes 6 programmable I/Os, 5 timers/counters, and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Surface mountable in a SOIC package, with an operating temperature range of -40°C to 85°C and a maximum operating voltage of 3.6V.
Microchip PIC12LF1612-I/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.75mm |
| Length | 4.9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1612-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
