
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This DFN EP packaged component offers 3.5KB of FLASH memory and 128B of RAM. Integrated interfaces include I2C, SPI, UART, USART, and LIN. With 5 programmable I/O pins and 3 timers/counters, it supports a wide operating voltage range of 2.5V to 3.6V and operates from -40°C to 85°C. This RoHS compliant, lead-free component includes a watchdog timer.
Microchip PIC12LF1822T-I/MF technical specifications.
| Package/Case | DFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1822T-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
