
8-bit RISC microcontroller featuring 2048 words of ROM and 6 I/O lines. Operates with a maximum clock frequency of 32 MHz and a supply voltage range of 2.5V to 3.6V. Includes an Analog-to-Digital Converter (ADC) for analog signal processing. This 8-terminal device is housed in a compact 3x3mm package.
Microchip PIC12LF1822T-I/RF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Width | 3 |
| Length | 3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM (words) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12LF1822T-I/RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.