8-bit RISC microcontroller featuring 4096 words of FLASH program memory and 256 bytes of RAM. Operates at a maximum clock frequency of 32 MHz with a supply voltage range of 1.8V to 3.6V. Includes 6 I/O lines, PWM channels, an ADC, and a DAC. Packaged in an 8-terminal S-PDSO-N8 (3x3mm) with an industrial temperature grade (-40°C to 85°C).
Microchip PIC12LF1840T-I/RF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.1 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12LF1840T-I/RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.