
8-bit RISC microcontroller featuring 7KB FLASH memory and 256KB RAM. Operates at a maximum frequency of 32MHz with 5 I/O pins and 6 programmable I/O pins. Supports I2C, SPI, and USART interfaces, with 3 timers/counters and a watchdog timer. Encased in a TSSOP package, this RoHS compliant component operates from -40°C to 85°C.
Microchip PIC12LF1840T39AT-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Current - Transmitting | 16.5mA |
| Data Bus Width | 8b |
| Data Rate | 100Kbps |
| Frequency | 915MHz |
| Interface | I2C, SPI, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | PIC® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1840T39AT-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
