
8-bit RISC microcontroller featuring 4MHz operation and 7KB of OTP/EPROM memory. This through-hole component offers 20 I/Os, including 22 programmable I/Os, and supports SPI, UART, and I2C interfaces. Integrated peripherals include POR, WDT, and a temperature sensor, with a single timer/counter. Operating from 2.7V to 6V, it boasts a 4µs access time and a maximum operating temperature of 70°C.
Microchip PIC14000-04/SP technical specifications.
| Access Time | 4us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | SPI, UART, I2C |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC14000-04/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
