
8-bit RISC microcontroller featuring a 4MHz core frequency and 7KB of EPROM/EEPROM memory. This surface-mount device offers 192 bytes of RAM, 22 programmable I/O pins, and an 8-channel Analog-to-Digital Converter. Interfaces include SPI, UART, and I2C, with a maximum operating temperature of 85°C and a supply voltage range of 2.7V to 6V. The SOIC package is lead-free and RoHS compliant.
Microchip PIC14000-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 2.35mm |
| Interface | SPI, UART, I2C |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC14000-04I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
