
8-bit RISC microcontroller featuring 4MHz operation with a maximum frequency of 20MHz. Offers 7KB of OTP/EPROM memory and 192 bytes of RAM. Includes SPI, UART, and I2C interfaces, along with 22 programmable I/O pins and a watchdog timer. Packaged in a 28-pin DIP for through-hole mounting, operating from 2.7V to 6V supply voltage.
Microchip PIC14000-04I/SP technical specifications.
| Access Time | 4us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | SPI, UART, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 14 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC14000-04I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
