
8-bit RISC microcontroller featuring an 8-bit data bus and a PIC core architecture. Operates at up to 20MHz with an internal oscillator, offering 7KB of OTP memory and 192 bytes of RAM. Supports SPI, UART, and I2C interfaces, with 22 programmable I/O pins and one timer/counter. Includes peripherals like POR, WDT, and a temperature sensor. Designed for surface mounting in a 28-pin SSOP package, operating from 2.7V to 6V supply voltage and a temperature range of -40°C to 85°C.
Microchip PIC14000-04I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | SPI, UART, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 14 |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC14000-04I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
