
8-bit RISC microcontroller featuring a 20MHz clock speed and 7KB of OTP/EPROM memory. This through-hole component offers 20 I/O pins, including 22 programmable I/O, and supports SPI, UART, and I2C interfaces. Operating from a 4.5V to 5.5V supply, it includes a 192B RAM, one timer/counter, and peripherals like POR, WDT, and a temperature sensor. Packaged in a 28-pin DIP with a maximum power dissipation of 1W, it operates across a -40°C to 85°C temperature range.
Microchip PIC14000-20I/SP technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, UART, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 14 |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC14000-20I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
