
8-bit RISC microcontroller featuring a PIC core, operating at up to 20MHz with 7KB of OTP memory and 192B RAM. This surface-mount device supports SPI, UART, and I2C interfaces, with 22 programmable I/O pins and an internal oscillator. It includes peripherals like POR, WDT, a temperature sensor, and PWM, operating within a 4.5V to 5.5V supply range and a temperature range of -40°C to 85°C.
Microchip PIC14000-20I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | SPI, UART, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Temp Sensor, PWM |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 14 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC14000-20I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
