
8-bit RISC microcontroller operating at up to 20MHz, featuring 7KB of OTP/EPROM memory and 192 bytes of RAM. This surface-mount device offers 20 I/O pins, including 22 programmable I/O, and supports SPI, UART, and I2C interfaces. Integrated peripherals include POR, WDT, and a temperature sensor, with an internal oscillator for clock generation. Designed for a 4.5V to 5.5V supply range, it operates from 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC14000T-20/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC14000T-20/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | SPI, UART, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 14 |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC14000T-20/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
