8-bit RISC microcontroller featuring a 20MHz maximum operating frequency and 3.5KB EPROM/OTP memory. This surface mount device operates from a 4.5V to 5.5V supply, with 12 programmable I/O pins and 128 bytes of RAM. Includes 8 timers/counters and peripherals such as Brown-out Detect/Reset, POR, and WDT. Designed for operation between -40°C and 85°C, packaged in a 20-pin SSOP.
Microchip PIC16C432T-I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C432T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
