Microchip PIC16C433-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C433-E/P to view detailed technical specifications.
No datasheet is available for this part.