8-bit PIC RISC microcontroller featuring 3.5KB EPROM memory and 128B RAM. Operates with a 4.5V to 5.5V supply voltage, reaching a maximum frequency of 10MHz. Offers I2C and SPI interfaces, with 22 total I/Os and 13 programmable I/Os. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a lead-free SOIC case, suitable for operation between -40°C and 125°C.
Microchip PIC16C433-E/SO technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C433-E/SO to view detailed technical specifications.
No datasheet is available for this part.