
The PIC16C433/JW is an 8-bit microcontroller with a 3.5KB EPROM, operating at a maximum supply voltage of 5.5V and a maximum power dissipation of 1W. It has a maximum operating temperature range of 0-70°C and a maximum frequency of 10MHz. The device features 5 I/Os and 13 programmable I/Os, as well as 8 timers/counters and internal oscillator functionality. It is available in a rail/tube packaging with a quantity of 25 units per package.
Microchip PIC16C433/JW technical specifications.
| Access Time | 10us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C433/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
