8-bit microcontroller featuring 3.5KB OTP memory and 128B RAM. Operates at up to 10MHz with an 8-bit data bus. Offers 13 programmable I/Os and 5 total I/Os. Includes POR and WDT peripherals, with 8 timers/counters and an internal oscillator. Packaged in an 18-pin SOIC for surface mounting, with an operating temperature range of -40°C to 125°C.
Microchip PIC16C433T-E/SO technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C433T-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
