
8-bit RISC microcontroller featuring a 4MHz clock speed and 1.5KB OTP memory. This integrated circuit offers 11 programmable I/O pins, an 8-bit data bus, and an internal oscillator. Operating within a 3V to 5.5V supply voltage range, it includes POR and WDT peripherals. Packaged in a 14-pin SOIC, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Microchip PIC16C505-04E/SL technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C505-04E/SL to view detailed technical specifications.
No datasheet is available for this part.
