
8-bit RISC microcontroller featuring a 4MHz internal oscillator, 1.5KB OTP memory, and 72B RAM. This PDIP-14 packaged MCU offers 11 programmable I/O pins, one timer/counter, and peripherals including POR and WDT. Operating from 3V to 5.5V, it supports a maximum power dissipation of 700mW and an operating temperature range of -40°C to 85°C.
Microchip PIC16C505-04I/P technical specifications.
| Access Time | 4us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Supply Current | 2mA |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C505-04I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
