
8-bit RISC microcontroller featuring an internal oscillator and operating at up to 20MHz. This through-hole component offers 1.5KB of EPROM/OTP memory and 72B of RAM. With 11 programmable I/Os, one timer/counter, and peripherals including POR and WDT, it supports supply voltages from 3V to 5.5V. Packaged in a 14-pin PDIP, this lead-free and RoHS compliant microcontroller operates between 0°C and 70°C.
Microchip PIC16C505-20/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C505-20/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
