
8-bit RISC microcontroller featuring an internal oscillator and operating at up to 20MHz. This OTP microcontroller offers 1.5KB of program memory and 72 bytes of RAM, with 11 programmable I/O pins. Designed for surface-mount applications, it is housed in a 14-pin SOIC package and operates within a 3V to 5.5V supply voltage range. Includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals.
Microchip PIC16C505-20/SL technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 8.81mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C505-20/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
