
8-bit RISC microcontroller operating at up to 20MHz. Features 1.5KB OTP memory, 72B RAM, and 11 programmable I/Os. Includes one timer/counter, internal oscillator, and POR/WDT peripherals. Packaged in a 14-pin PDIP with a 30-piece rail/tube quantity. Operates from 3V to 5.5V supply, with a temperature range of -40°C to 85°C.
Microchip PIC16C505-20I/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C505-20I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
