
8-bit RISC microcontroller featuring 1.5KB OTP memory and 72B RAM. Operates at up to 4MHz with an internal oscillator. Offers 11 programmable I/O pins, one timer/counter, and POR/WDT peripherals. Packaged in a 14-pin SOIC (0.150 inch) with a 4µs access time. Operates from 3V to 5.5V supply voltage, with a maximum power dissipation of 700mW and an operating temperature range of 0°C to 70°C. Lead-free and RoHS compliant.
Microchip PIC16C505T-04/SL technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C505T-04/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
