8-bit RISC microcontroller featuring 4 MHz clock speed and 12 I/O lines. This industrial-grade component operates within a -40°C to 85°C temperature range and utilizes OTPROM for program storage. Housed in an 18-terminal PDIP package with a nominal supply voltage of 5V, it offers 384 words of ROM and 25 bytes of RAM.
Microchip PIC16C52-04I/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.73 |
| Pin Count | 18 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6.25 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| ROM (words) | 384 |
| RAM (bytes) | 25 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C52-04I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.