
8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface mount device offers 768 bytes of OTP memory and 25 bytes of RAM, with an access time of 10µs. It includes 12 programmable I/O pins, one timer/counter, and peripherals such as Power-On Reset (POR) and a Watchdog Timer (WDT). Designed for operation between -40°C and 125°C, it supports supply voltages from 4.5V to 5.5V and is housed in an 18-pin SOIC package.
Sign in to ask questions about the Microchip PIC16C54-10E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C54-10E/SO technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54-10E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
