8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 512B OTP memory and 25B RAM. This surface mount device offers 12 programmable I/O pins, one timer/counter, and peripherals including Power-on Reset (POR) and Watchdog Timer (WDT). It supports a supply voltage range of 2.5V to 6V and operates within an extended temperature range of -40°C to 125°C.
Microchip PIC16C54-LPE/SS technical specifications.
| Access Time | 40ms |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54-LPE/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
