
8-bit RISC microcontroller featuring OTP memory with 0.75KB capacity and 25B RAM. Operates at frequencies up to 200kHz with an 8-bit data bus. Offers 12 programmable I/O pins and includes a watchdog timer. Packaged in an 18-pin SOIC (PDSO18) with a supply voltage range of 2.5V to 6.25V. Operating temperature range is -40°C to 85°C.
Microchip PIC16C54-LPI/SO technical specifications.
| Access Time | 40ms |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40kHz |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54-LPI/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
