8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 4MHz. This OTP (One-Time Programmable) memory microcontroller offers 0.75KB of program memory and 25 Bytes of RAM. It includes 12 programmable I/O pins, one timer/counter, and peripherals such as POR (Power-On Reset) and WDT (Watchdog Timer). The device operates from a 3.25V to 6V supply voltage and is housed in an 18-pin SOIC package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC16C54-RCE/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C54-RCE/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 3.25V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54-RCE/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
