
8-bit RISC microcontroller featuring 4MHz operation and 12 programmable I/O pins. This OTP (One-Time Programmable) memory microcontroller offers 0.75KB of program memory and 25B of RAM. Operating from a 3V to 6.25V supply, it includes a watchdog timer and a single timer/counter. Packaged in an 18-pin PDIP with a 4µs access time, it supports external oscillators and operates within a 0°C to 70°C temperature range.
Microchip PIC16C54-XT/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54-XT/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
