8-bit RISC microcontroller featuring an OTP memory type with 0.75KB capacity and 25B RAM. Operates at a maximum frequency of 4MHz with an external oscillator. Offers 12 programmable I/O pins, one timer/counter, and includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. Housed in a 20-pin SSOP package, this lead-free and RoHS-compliant component supports a supply voltage range of 3V to 6.25V and operates between -40°C and 85°C.
Microchip PIC16C54-XTI/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54-XTI/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
