
8-bit RISC microcontroller featuring a 4MHz clock speed and 0.75KB OTP memory. This integrated circuit offers 12 programmable I/Os, one timer/counter, and includes Power-On Reset (POR) and Watchdog Timer (WDT) peripherals. Operating from a 4.5V to 5.5V supply, it has an access time of 4µs and is housed in a lead-free PDIP-18 package.
Microchip PIC16C54A-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 0 |
| Number of Bits | 8 |
| Number of Ethernet Channels | 0 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 0 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54A-04/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
