
8-bit RISC microcontroller featuring an 8-bit data bus and a 4MHz clock speed, expandable to 40MHz. Equipped with 512 Bytes of OTP EPROM memory and 25 Bytes of RAM, this through-hole mounted PDIP package offers 12 programmable I/O pins and one timer/counter. Operates from a 4.5V to 5.5V supply, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 125°C. Includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals with an external oscillator.
Microchip PIC16C54A-04E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54A-04E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
