8-bit RISC microcontroller featuring 4MHz clock speed and 12 I/O lines. This industrial-grade CMOS component operates within a -40°C to 85°C temperature range and requires a 3V to 6.25V supply voltage. It utilizes OTPROM for program storage and is housed in an 18-terminal PDIP package. AEC-Q100 screened for automotive applications.
Microchip PIC16C54A-04I/PVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6.25 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C54A-04I/PVAO to view detailed technical specifications.
No datasheet is available for this part.