
8-bit microcontroller featuring a PIC core architecture, operating at up to 20MHz with 512B EPROM memory and 25B RAM. This through-hole component offers 12 programmable I/O pins, one timer/counter, and integrated POR and WDT peripherals. It operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage, and has an access time of 20µs. Maximum power dissipation is 800mW, with an operating temperature range of 0°C to 70°C.
Microchip PIC16C54A/JW technical specifications.
| Access Time | 20us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 4.06mm |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54A/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
