8-bit PIC RISC microcontroller featuring 512 Bytes EPROM memory and 25 Bytes RAM. Operates at up to 40MHz with 35 I/O pins, including 12 programmable. Supports I2C, SPI, and UART/USART interfaces. Includes peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a 20-pin SSOP on tape and reel, with an operating temperature range of -40°C to 125°C.
Microchip PIC16C54CT-04E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54CT-04E/SS to view detailed technical specifications.
No datasheet is available for this part.