
8-bit microcontroller featuring a PIC core architecture and 40MHz max frequency. This surface mount device offers 768B OTP memory, 25B RAM, and 12 programmable I/O pins. Operates from 2.5V to 6.25V supply voltage with an access time of 40ms. Includes POR and WDT peripherals, with an external oscillator type. Packaged in an 18-pin SOIC case, suitable for operation between -40°C and 85°C.
Microchip PIC16C54T-LPI/SO technical specifications.
| Access Time | 40ms |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54T-LPI/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
