
8-bit RISC microcontroller operating at 10MHz, featuring 0.75KB of OTP memory and 24 bytes of RAM. This microcontroller offers 20 programmable I/O pins, one timer/counter, and an RS-232 interface. It supports an external oscillator and includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. Packaged in a 28-pin PDIP, it operates from 4.5V to 5.5V supply voltage with a maximum power dissipation of 800mW, and is RoHS compliant.
Microchip PIC16C55-10/P technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-10/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
