
8-bit RISC microcontroller featuring a 20MHz core frequency, expandable to 40MHz. This surface-mount device offers 20 programmable I/O pins, 512B EPROM memory, and 24B RAM. Integrated peripherals include Power-on Reset (POR) and a Watchdog Timer (WDT). Operating supply voltage ranges from 4.5V to 5.5V, with a maximum power dissipation of 800mW. Interface capabilities include RS-232.
Microchip PIC16C55-HS/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-HS/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
