8-bit RISC microcontroller featuring an 8-bit data bus and a maximum operating frequency of 40MHz. This surface-mount device utilizes an EPROM/OTP memory type with 512B of memory and 24B of RAM. Operating within a supply voltage range of 4.5V to 5.5V, it offers 20 programmable I/O pins and includes peripherals like POR and WDT. Designed for operation between -40°C and 125°C, it comes in an SSOP package.
Sign in to ask questions about the Microchip PIC16C55-HSE/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55-HSE/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-HSE/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
