
8-bit RISC microcontroller featuring an OTP EPROM memory, operating at up to 40MHz. This surface mount device offers 512B of program memory and 24B of RAM, with 20 programmable I/O pins and a single timer/counter. Includes POR and WDT peripherals, with RS-232 interface capability. Operates from 2.5V to 6.25V supply, with a temperature range of 0°C to 70°C.
Microchip PIC16C55-LP/SO technical specifications.
| Access Time | 40ms |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40kHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-LP/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
