8-bit microcontroller featuring an 8b data bus width and PIC core architecture. Operates with a 40MHz max frequency, 2.5V to 6.25V supply voltage, and 800mW max power dissipation. Includes 512B EPROM/OTP memory, 24B RAM, and 20 programmable I/O pins. Interface capabilities include RS-232, with an external oscillator type and integrated POR and WDT peripherals. Packaged in a lead-free SSOP surface mount configuration.
Microchip PIC16C55-LPI/SS technical specifications.
| Access Time | 40ms |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40kHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-LPI/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
