
8-bit RISC microcontroller featuring a PIC core architecture operating at up to 4MHz. This OTP (One-Time Programmable) memory microcontroller offers 0.75KB of program memory and 24 bytes of RAM. It includes 20 programmable I/O pins, an RS-232 interface, and a watchdog timer. Packaged in a 28-pin SOIC (PDSO28) with SMD/SMT termination, it operates from 3V to 6.25V and has a maximum operating temperature of 70°C.
Microchip PIC16C55-RC/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-RC/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
