Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

PIC16C55-RCE/SP

Datasheet
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
Microchip

PIC16C55-RCE/SP

8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

Frequency40MHz
PackagePDIP
Quick Jump:

Technical Specifications

Microchip PIC16C55-RCE/SP technical specifications.

General

Access Time
4us
Package/Case
PDIP
Core Architecture
PIC
Data Bus Width
8b
Lead Free
Lead Free
Max Frequency
40MHz
Max Operating Temperature
125°C
Max Power Dissipation
800mW
Max Supply Voltage
6V
Memory Size
512B
Memory Type
EPROM, , OTP
Min Operating Temperature
-40°C
Min Supply Voltage
3.25V
Number of Programmable I/O
20
Number of Timers/Counters
8
Oscillator Type
External
Package Quantity
15
Packaging
Rail/Tube
Peripherals
POR, WDT
Radiation Hardening
No
RAM Size
24B
Series
PIC® 16C
Watchdog Timer
Yes

Compliance

RoHS
Not CompliantNo

Datasheet

Microchip PIC16C55-RCE/SP Datasheet

Download the complete datasheet for Microchip PIC16C55-RCE/SP to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com