
8-bit RISC microcontroller featuring 896B EPROM/OTP memory and 80B RAM. Operates at 4MHz with a maximum frequency of 20MHz, offering 13 programmable I/O pins and one timer/counter. Includes Power-On Reset (POR) and Watchdog Timer (WDT) peripherals. Designed for surface mount with a 20-pin SSOP package, operating from 3V to 5.5V supply voltage. Lead-free and RoHS compliant, with a temperature range of -40°C to 85°C.
Microchip PIC16C554-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 80B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C554-04I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
