8-bit RISC microcontroller operating at 20MHz, featuring 896B EPROM/OTP memory and 80B RAM. This surface-mount device utilizes an SSOP package and supports an external oscillator. Key peripherals include Power-on Reset (POR) and a Watchdog Timer (WDT). It operates from 3V to 5.5V with a maximum operating temperature of 70°C.
Microchip PIC16C554-20/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 80B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C554-20/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
