
8-bit RISC microcontroller operating at up to 20MHz. Features 896B EPROM/OTP memory and 80B RAM. Offers 13 programmable I/O pins, one timer/counter, and includes POR and WDT peripherals. Operates from 3V to 5.5V supply, with an operating temperature range of -40°C to 85°C. Packaged in a 0.300-inch PDIP-18 for through-hole mounting.
Microchip PIC16C554-20I/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 80B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C554-20I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
